Cart

IHLP8787MZERR47M51

VISHAY IHLP8787MZERR47M51

image shown is a representation only

VISHAY

IHLP8787 0,47uH 100A 20%
Supplier: Vishay
Matchcode: INDC0,47U20%
Rutronik No.: IND16480
Unit Pack: 100
MOQ: 100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
9.92 $
992.00 $

Prices

100 9.92 $
200 9.74 $
300 9.47 $

Parameter

Mounting
SMD
Inductance
0.47 µH
Current rated
80000 mA
Current sat.
100000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.03625 Ohm
R(DC)max.
0.0394 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
22.48 mm
Width
22 mm
Height
13 mm
T(A)min
-55 °C
T(A)max
155 °C
SFR
47.5 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?