Cart

IHLP8787MZER750M5A

VISHAY IHLP8787MZER750M5A

image shown is a representation only

VISHAY

IHLP8787 75uH 12A +20/-10%
Supplier: Vishay
Matchcode: INDC75U
Rutronik No.: IND15825
Unit Pack: 100
MOQ: 100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
11.00 $
1,100.00 $

Prices

100 11.00 $
200 10.80 $
300 10.50 $

Parameter

Mounting
SMD
Inductance
75 µH
Current rated
10600 mA
Current sat.
9500 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.02976 Ohm
R(DC)max.
0.03235 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
22.86 mm
Width
22 mm
Height
13 mm
T(A)min
-55 °C
T(A)max
155 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?