Cart

IHLP8787MZER470M5A

VISHAY IHLP8787MZER470M5A

image shown is a representation only

VISHAY

IHLP8787 47uH 10A +/-20%
Supplier: Vishay
Matchcode: INDC47U+/-20%
Rutronik No.: IND14301
Unit Pack: 100
MOQ: 100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
10.86 $
1,086.00 $

Prices

100 10.86 $
200 10.67 $
300 10.37 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
13500 mA
Current sat.
10000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0173 Ohm
R(DC)max.
0.0177 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
22.86 mm
Width
22 mm
Height
13 mm
T(A)min
-55 °C
T(A)max
155 °C
SFR
2.99 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
United States
ABC-Code
A
Supplier Leadtime
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?