Cart

IHLP8787MZER470M51

VISHAY IHLP8787MZER470M51

image shown is a representation only

VISHAY

IHLP8787 47uH 10A 20%
Supplier: Vishay
Matchcode: INDC47U20%
Rutronik No.: IND16091
Unit Pack: 100
MOQ: 100
Packaging: REEL
On request
10.64 $
1,064.00 $

Prices

100 10.64 $
200 9.49 $
300 9.22 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
13500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
10000 mA
R(DC)typ.
0.0173 Ohm
R(DC)max.
0.0177 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
22.48 mm
Width
22 mm
Height
13 mm
T(A)min
-55 °C
T(A)max
155 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?