Cart

IHLP8787MZER1R0M5A

VISHAY

IHLP8787 1,0uH 71A 20%
Supplier: Vishay
Matchcode: INDC1,0U20%
Rutronik No.: IND17439
Unit Pack: 100
MOQ: 100
Packaging: REEL
On request
11.09 $
1,109.00 $

Prices

100 11.09 $
200 9.89 $
300 9.62 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
69000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
71000 mA
R(DC)typ.
0.00082 Ohm
R(DC)max.
0.00089 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
22.48 mm
Width
22 mm
Height
13 mm
T(A)min
-55 °C
T(A)max
155 °C
SFR
25.7 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
United States
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?