Cart

IHLP8787MZER101M5A

VISHAY IHLP8787MZER101M5A

image shown is a representation only

VISHAY

IHLP8787 100uH 9700mA +20/-10%
Supplier: Vishay
Matchcode: INDC100U+20/-10%
Rutronik No.: IND14302
Unit Pack: 100
MOQ: 100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
10.73 $
1,073.00 $

Prices

100 10.73 $
200 10.54 $
300 10.24 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
9100 mA
Current sat.
70000 mA
Tolerance
+20/-10 %
Technology
COMPOSITE
R(DC)typ.
0.03625 Ohm
R(DC)max.
0.0394 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
22.86 mm
Width
22 mm
Height
13 mm
T(A)min
-55 °C
T(A)max
155 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?