Cart

IHLP8787MZER101M51

VISHAY IHLP8787MZER101M51

image shown is a representation only

VISHAY

IHLP8787 100uH 7A 20%
Supplier: Vishay
Matchcode: INDC100U20%
Rutronik No.: IND16092
Unit Pack: 100
MOQ: 100
Packaging: REEL
On request
10.97 $
1,097.00 $

Prices

100 10.97 $
200 10.77 $
300 10.46 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
9100 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
7000 mA
R(DC)typ.
0.03625 Ohm
R(DC)max.
0.0394 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
22.48 mm
Width
22 mm
Height
13 mm
T(A)min
-55 °C
T(A)max
155 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?