Cart

IHLP6767GZERR56M01

VISHAY

IHLP6767GZ 0,56uH 55A 20%
Supplier: Vishay
Matchcode: INDC0,33U20%
Rutronik No.: IND17261
Unit Pack: 200
MOQ: 200
Packaging: REEL
On request
2.82 $
564.00 $

Prices

200 2.82 $
400 2.54 $
600 2.52 $
800 2.46 $

Parameter

Inductance
0.56 µH
Mounting
SMD
Current rated
56000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
88000 mA
R(DC)typ.
0.00091 Ohm
R(DC)max.
0.00105 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?