Cart

IHLP6767GZER4R7M5A

VISHAY IHLP6767GZER4R7M5A

image shown is a representation only

VISHAY

IHLP6767GZ 4,7uH 24A 20%
Supplier: Vishay
Matchcode: INDC4,7U20%
Rutronik No.: IND16484
Unit Pack: 200
MOQ: 200
Packaging: REEL
In Stock
3.06 $
612.00 $

Prices

200 3.06 $
400 2.75 $
600 2.72 $
800 2.64 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
24000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
26000 mA
R(DC)typ.
0.00489 Ohm
R(DC)max.
0.00523 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
155 °C
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?