Cart

IHLP6767GZER330M1A

VISHAY IHLP6767GZER330M1A

image shown is a representation only

VISHAY

IHLP6767GZ 33uH 9A 20%
Supplier: Vishay
Matchcode: INDC33U20%
Rutronik No.: IND16254
Unit Pack: 200
MOQ: 200
Packaging: REEL
On request
On request
On request

Parameter

Inductance
33 µH
Mounting
SMD
Current rated
10700 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
9000 mA
R(DC)typ.
0.0351 Ohm
R(DC)max.
0.037 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?