Cart

IHLP6767GZER2R2M5A

VISHAY IHLP6767GZER2R2M5A

image shown is a representation only

VISHAY

IHLP6767GZ 2,2uH 38A 20%
Supplier: Vishay
Matchcode: INDC2,2U20%
Rutronik No.: IND16188
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.91 $
582.00 $

Prices

200 2.91 $
400 2.75 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
38500 mA
Current sat.
38000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.00225 Ohm
R(DC)max.
0.00241 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
155 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?