Cart

IHLP6767GZER2R2M11

VISHAY IHLP6767GZER2R2M11

image shown is a representation only

VISHAY

IHLP6767GZ 2,2uH 28A 20%
Supplier: Vishay
Matchcode: INDC2,2U20%
Rutronik No.: IND16859
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.44 $
488.00 $

Prices

200 2.44 $
400 2.40 $
800 2.36 $
1,200 2.30 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
43500 mA
Current sat.
28000 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.00185 Ohm
R(DC)max.
0.0198 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
19 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?