Cart

IHLP6767GZER220M01

VISHAY IHLP6767GZER220M01

image shown is a representation only

VISHAY

IHLP6767GZ 22,0uH 11A 20% R
Supplier: Vishay
Matchcode: INDC22,0U20%
Rutronik No.: IND13416
Unit Pack: 200
MOQ: 200
Packaging: REEL
On request
2.86 $
572.00 $

Prices

200 2.86 $
400 2.58 $
600 2.56 $
800 2.49 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
11000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
23000 mA
R(DC)typ.
0.0251 Ohm
R(DC)max.
0.0265 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?