Cart

IHLP6767GZER1R5M01

VISHAY

IHLP6767GZ 1,5uH 42A 20%
Supplier: Vishay
Matchcode: INDC1,5U20%
Rutronik No.: IND18748
Unit Pack: 200
MOQ: 200
Packaging: REEL
On request
On request
On request

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
42000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
65000 mA
R(DC)typ.
0.00178 Ohm
R(DC)max.
0.00188 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.65 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
Supplier Lead time
82 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?