Cart

IHLP6767GZER1R0M5A

VISHAY IHLP6767GZER1R0M5A

image shown is a representation only

VISHAY

IHLP6767GZ 1,0uH 42A 20%
Supplier: Vishay
Matchcode: INDC1,0U20%
Rutronik No.: IND16039
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.17 $
634.00 $

Prices

200 3.17 $
400 3.00 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
53000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
42000 mA
R(DC)typ.
0.00136 Ohm
R(DC)max.
0.00146 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
17.15 mm
Width
17.15 mm
Height
7 mm
T(A)min
-55 °C
T(A)max
155 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?