Cart

IHLP5050FDER220M5A

VISHAY IHLP5050FDER220M5A

image shown is a representation only

VISHAY

IHLP5050FD 22uH 5,5A 20%
Supplier: Vishay
Matchcode: INDC22U20%
Rutronik No.: IND16936
Unit Pack: 250
MOQ: 250
Packaging: REEL
On request
3.47 $
867.50 $

Prices

250 3.47 $
500 3.12 $
750 3.06 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
8300 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
5500 mA
R(DC)typ.
0.0313 Ohm
R(DC)max.
0.03349 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
13.259 mm
Width
12.9 mm
Height
6.4 mm
T(A)min
-55 °C
T(A)max
155 °C
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?