Cart

IHLP5050EZER2R2M01

VISHAY IHLP5050EZER2R2M01

image shown is a representation only

VISHAY

IHLP5050EZ 2,2uH 20A 20%
Supplier: Vishay
Matchcode: INDC2,2U20%
Rutronik No.: IND13407
Unit Pack: 250
MOQ: 2000
Packaging: REEL
On request
0.9877 $
1,975.40 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
20000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
32000 mA
R(DC)typ.
0.0046 Ohm
R(DC)max.
0.0055 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
12.9 mm
Width
13.2 mm
Height
5 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?