Cart

IHLP5050EZER100M01

VISHAY IHLP5050EZER100M01

image shown is a representation only

VISHAY

IHLP5050EZ 10,0uH 9,0A 20%
Supplier: Vishay
Matchcode: INDC10U20%
Rutronik No.: IND13406
Unit Pack: 250
MOQ: 250
Packaging: REEL
In Stock
1.21 $
302.50 $

Prices

250 1.21 $
500 1.18 $
750 1.13 $
1,000 1.0512 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
9000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
16000 mA
Design
IRONPOWDER
Enclosure type
SHIELDED
Pitch
13.2 mm
Length
13.2 mm
Width
12.9 mm
Height
5 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?