Cart

IHLP5050CEERR60M01

VISHAY

IHLP5050CE 0,6uH 29A 20%
Supplier: Vishay
Matchcode: INDC0,6U20%
Rutronik No.: IND17151
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.797 $
398.50 $

Prices

500 0.797 $
1,500 0.7825 $
2,500 0.768 $
3,000 0.7535 $

Parameter

Inductance
0.6 µH
Mounting
SMD
Current rated
29000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
51000 mA
R(DC)typ.
0.0018 Ohm
R(DC)max.
0.0022 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
13.2 mm
Width
12.9 mm
Height
3.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
51 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?