Cart

IHLP5050CEER3R3M01

VISHAY

IHLP5050CE 3,3uH 12A 20%
Supplier: Vishay
Matchcode: INDC3,3U20%
Rutronik No.: IND18162
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.8034 $
401.70 $

Prices

500 0.8034 $
1,000 0.7231 $
1,500 0.7164 $
2,000 0.7097 $
2,500 0.6963 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
12000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
27000 mA
R(DC)typ.
0.011 Ohm
R(DC)max.
0.012 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
12.96 mm
Width
13.2 mm
Height
3.5 mm
T(A)min
-5 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?