Cart

IHLP4040DZERR36M01

VISHAY

IHLP4040DZ 0,36uH 31,5A 20%
Supplier: Vishay
Matchcode: INDC0,36U20%
Rutronik No.: IND17515
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7087 $
708.70 $

Prices

1,000 0.7087 $
2,000 0.6956 $
3,000 0.6824 $

Parameter

Inductance
0.36 µH
Mounting
SMD
Current rated
31500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
60000 mA
R(DC)typ.
0.0013 Ohm
R(DC)max.
0.0014 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.795 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
80 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?