Cart

IHLP4040DZER6R8M11

VISHAY

IHLP4040DZ 6,8uH 7,5A 20%
Supplier: Vishay
Matchcode: INDC6,8U20%
Rutronik No.: IND18333
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.97 $
485.00 $

Prices

500 0.97 $
1,000 0.8712 $
1,500 0.8632 $
2,000 0.8389 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Design size
4040 Inch
Current rated
9000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
7500 mA
R(DC)typ.
0.0175 Ohm
R(DC)max.
0.0193 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.3 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
Supplier Lead time
80 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?