Cart

IHLP4040DZER470M11

VISHAY IHLP4040DZER470M11

image shown is a representation only

VISHAY

IHLP4040DZ 47uH 3000mA 20%
Supplier: Vishay
Matchcode: INDC47U20%
Rutronik No.: IND13401
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
1.0494 $
524.70 $

Prices

500 1.0494 $
1,000 0.9445 $
1,500 0.9357 $
2,000 0.9095 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
3300 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
3000 mA
R(DC)typ.
0.132 Ohm
R(DC)max.
0.145 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.795 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
80 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?