Cart

IHLP4040DZER330M11

VISHAY

IHLP4040DZ 33uH 4400mA 20%
Supplier: Vishay
Matchcode: INDC33U20%
Rutronik No.: IND18274
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.93 $
465.00 $

Prices

500 0.93 $
1,000 0.8383 $
1,500 0.8306 $
2,000 0.8073 $

Parameter

Inductance
33 µH
Mounting
SMD
Design size
4040 Inch
Current rated
4400 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
4000 mA
R(DC)typ.
87.5 Ohm
R(DC)max.
94.5 Ohm
Test frequency
1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
10.7 mm
Width
10.1 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
IHLP
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Israel
Supplier Lead time
80 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?