Cart

IHLP4040DZER220M11

VISHAY IHLP4040DZER220M11

image shown is a representation only

VISHAY

IHLP4040DZ 22uH 5A 20%
Supplier: Vishay
Matchcode: INDC22U20%
Rutronik No.: IND9722
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.687 $
343.50 $

Prices

500 0.687 $
1,500 0.674 $
2,500 0.6614 $
3,000 0.6489 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
5000 mA
Current sat.
4500 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0604 Ohm
R(DC)max.
0.066 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
11.5 mm
Width
10.3 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
IHLP4040DZ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?