Cart

IHLP3232DZER6R8M11

VISHAY IHLP3232DZER6R8M11

image shown is a representation only

VISHAY

IHLP3232DZ 6,8uH 6,7A 20%
Supplier: Vishay
Matchcode: INDC6,8U20%
Rutronik No.: IND16538
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7069 $
353.45 $

Prices

500 0.7069 $
4,000 0.694 $
6,000 0.6811 $
8,000 0.6684 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
4.3 mA
Current sat.
3.3 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0880 Ohm
R(DC)max.
0.0942 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
8.18 mm
Width
8.64 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
8.2 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?