Cart

IHLP3232DZER470M51

VISHAY IHLP3232DZER470M51

image shown is a representation only

VISHAY

IHLP3232DZ 47,0uH 2,4A 20%
Supplier: Vishay
Matchcode: INDC47,0U20%
Rutronik No.: IND16499
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8116 $
1,623.20 $

Prices

2,000 0.8116 $
2,500 0.7966 $
3,000 0.7816 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
2400 mA
Current sat.
2800 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.252 Ohm
R(DC)max.
0.26964 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
8.18 mm
Width
8.64 mm
Height
4 mm
T(A)min
-55 °C
T(A)max
155 °C
SFR
5.5 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?