Cart

IHLP2525EZER6R8M01

VISHAY IHLP2525EZER6R8M01

image shown is a representation only

VISHAY

IHLP2525EZ 6,8uH 5,5A 20%
Supplier: Vishay
Matchcode: INDC6,8U20%
Rutronik No.: IND16132
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
555.00 $

Prices

500 1.11 $
1,500 1.09 $
2,500 1.07 $
3,000 1.05 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
5500 mA
Current sat.
5500 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0425 Ohm
R(DC)max.
0.0446 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
6.86 mm
Width
6.47 mm
Height
5 mm
T(A)min
-55 °C
T(A)max
125 °C
Series
IHLP2525
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?