Cart

IHLP2525EZER1R5M01

VISHAY

IHLP2525EZ 1,5uH 12A 20%
Supplier: Vishay
Matchcode: INDC1,5U20%
Rutronik No.: IND17753
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
1.39 $
695.00 $

Prices

500 1.39 $
1,000 1.24 $
1,500 1.23 $
2,000 1.20 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
12000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
12000 mA
R(DC)typ.
0.0086 Ohm
R(DC)max.
0.009 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
6.47 mm
Width
6.47 mm
Height
5 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?