IHLP2525CZERR68M01

image shown is a representation only
Supplier: Vishay
Matchcode: INDC0,68U20%
Rutronik No.: IND13392
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Parameter
- Inductance
- 0.68 µH
- Mounting
- SMD
- Current rated
- 15500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 25000 mA
- R(DC)typ.
- 0.005 Ohm
- R(DC)max.
- 0.0055 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 6.47 mm
- Width
- 6.86 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 64 weeks