Cart

IHLP2525CZERR33M01

VISHAY IHLP2525CZERR33M01

image shown is a representation only

VISHAY

IHLP2525CZ 0,33uH 20A 20%
Supplier: Vishay
Matchcode: INDC0,33U20%
Rutronik No.: IND13390
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
In Stock
0.4233 $
846.60 $

Prices

2,000 0.4233 $
4,000 0.381 $
6,000 0.3739 $

Parameter

Inductance
0.33 µH
Mounting
SMD
Current rated
20000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
30000 mA
R(DC)typ.
0.0035 Ohm
R(DC)max.
0.0039 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
6.47 mm
Width
6.86 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?