Cart

IHLP2525CZER1R0M11

VISHAY IHLP2525CZER1R0M11

image shown is a representation only

VISHAY

IHLP2525CZ 1,0uH 12,5A 20%
Supplier: Vishay
Matchcode: INDC1,0U20%
Rutronik No.: IND15972
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
In Stock
0.4175 $
835.00 $

Prices

2,000 0.4175 $
4,000 0.3758 $
6,000 0.3688 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
12500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
9500 mA
R(DC)typ.
0.0076 Ohm
R(DC)max.
0.008 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
6.47 mm
Width
6.86 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
1 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?