Cart

IHLP2020CZER5R6M01

VISHAY

IHLP2020CZ 5,6uH 3,0A 20%
Supplier: Vishay
Matchcode: INDC5,6U20%
Rutronik No.: IND17277
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.4082 $
816.40 $

Prices

2,000 0.4082 $
4,000 0.3673 $
6,000 0.3605 $
8,000 0.3537 $

Parameter

Inductance
5.6 µH
Mounting
SMD
Current rated
3000 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
4100 mA
R(DC)typ.
0.103 Ohm
R(DC)max.
0.108 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.18 mm
Width
5.18 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?