Cart

IHLP2020CZER3R3M11

VISHAY IHLP2020CZER3R3M11

image shown is a representation only

VISHAY

IHLP2020CZ 3,3uH 5,5A 20%
Supplier: Vishay
Matchcode: INDC3,3U20%
Rutronik No.: IND17874
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.4048 $
809.60 $

Prices

2,000 0.4048 $
4,000 0.3644 $
6,000 0.3576 $
8,000 0.3509 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
5500 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
7000 mA
R(DC)typ.
0.0364 Ohm
R(DC)max.
0.0404 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.18 mm
Width
5.18 mm
Height
3 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?