Cart

IHLP2020BZER2R2M11

VISHAY IHLP2020BZER2R2M11

image shown is a representation only

VISHAY

IHLP2020BZ 2,2uH 2,0A 20%
Supplier: Vishay
Matchcode: INDC2,2U20%
Rutronik No.: IND12236
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3408 $
681.60 $

Prices

2,000 0.3408 $
4,000 0.3345 $
6,000 0.3284 $
8,000 0.3221 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
5000 mA
Current sat.
5500 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0349 Ohm
R(DC)max.
0.0377 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
5.49 mm
Width
5.18 mm
Height
2 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
41 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?