Cart

IHLP1616BZER4R7M51

VISHAY

IHLP1616BZ 4,7uH 1,8A 20%
Supplier: Vishay
Matchcode: INDC4,7U20%
Rutronik No.: IND17494
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
1.29 $
5,160.00 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
3200 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
1800 mA
R(DC)typ.
0.102 Ohm
R(DC)max.
0.11 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
4.06 mm
Width
4.06 mm
Height
2 mm
T(A)min
-55 °C
T(A)max
155 °C
SFR
28 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?