Cart

IHLP1616BZER4R7M11

VISHAY

IHLP1616BZ 4,7uH 1,7A 20%
Supplier: Vishay
Matchcode: INDC4,7U20%
Rutronik No.: IND17372
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.5304 $
2,121.60 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
1700 mA
Tolerance
20 %
Technology
COMPOSITE
Current sat.
1750 mA
R(DC)typ.
0.095 Ohm
R(DC)max.
0.105 Ohm
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
4.45 mm
Width
4.06 mm
Height
2 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
29 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?