Cart

IHLD4032KBER220M5A

VISHAY IHLD4032KBER220M5A

image shown is a representation only

VISHAY

IHLD4032KD 22,0uH 4,1A 20%
Supplier: Vishay
Matchcode: INDC22,0U20%
Rutronik No.: IND16971
Unit Pack: 250
MOQ: 250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.74 $
435.00 $

Prices

250 1.74 $
500 1.71 $
750 1.68 $
1,500 1.65 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
4100 mA
Current sat.
4100 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.0678 Ohm
R(DC)max.
0.0725 Ohm
Length
8.69 mm
Width
11.896 mm
Height
11.2 mm
T(A)min
-55 °C
T(A)max
155 °C
SFR
7 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
Supplier Leadtime
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?