Cart

IHLD3232HBER220M5A

VISHAY IHLD3232HBER220M5A

image shown is a representation only

VISHAY

IHLD3232HB 22,0uH 2,4A 20%
Supplier: Vishay
Matchcode: INDC22,0U20%
Rutronik No.: IND16404
Unit Pack: 250
MOQ: 250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
380.00 $

Prices

250 1.52 $
500 1.49 $
750 1.45 $
1,500 1.43 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
3300 mA
Current sat.
2400 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.103 Ohm
R(DC)max.
0.110 Ohm
Length
9.754 mm
Width
9.627 mm
Height
9.14 mm
T(A)min
-55 °C
T(A)max
155 °C
SFR
9 MHz
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
Supplier Leadtime
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?