Cart

IHHP0806AZER2R2M01

VISHAY IHHP0806AZER2R2M01

image shown is a representation only

VISHAY

IHHP0806AZ 2,2uH 2,0A 20%
Supplier: Vishay
Matchcode: INDC2,2U20%
Rutronik No.: IND16813
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1409 $
281.80 $

Prices

2,000 0.1409 $
6,000 0.1383 $
12,000 0.1358 $
18,000 0.1332 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
2000 mA
Current sat.
2100 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.132 Ohm
R(DC)max.
0.158 Ohm
Enclosure type
SHIELDED
Length
2 mm
Width
1.6 mm
Height
1 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?