Cart

IHHP0806ABER1R5M01

VISHAY IHHP0806ABER1R5M01

image shown is a representation only

VISHAY

IHHP0806AB 1,5uH 2,2A 20%
Supplier: Vishay
Matchcode: INDC1,5U20%
Rutronik No.: IND16810
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1393 $
278.60 $

Prices

2,000 0.1393 $
6,000 0.1368 $
12,000 0.1342 $
18,000 0.1317 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
2200 mA
Current sat.
2600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.089 Ohm
R(DC)max.
0.104 Ohm
Enclosure type
SHIELDED
Length
2 mm
Width
1.6 mm
Height
1 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?