Cart

IHB1EB330K

VISHAY

IHB-1 33uH 4,1A 10% WWT
Supplier: Vishay
Matchcode: INDR33U10%
Rutronik No.: IND11652
Unit Pack: 48
MOQ: 48
Packaging: INDIVIDUAL
Soon available
30.23 $
1,451.04 $

Prices

48 30.23 $
96 26.96 $

Parameter

Inductance
33 µH
Mounting
RADIAL
Current rated
4100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.04 Ohm
Height
21.34 mm
Diameter
16.76 mm
T(A)min
-55 °C
T(A)max
130 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Dominican Republic
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?