Cart

IFSC1515AHER220M01

VISHAY

IFSC-1515 22uH 1200mA 20% WWT
Supplier: Vishay
Matchcode: INDC22U20%
Rutronik No.: IND17241
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2511 $
502.20 $

Prices

2,000 0.2511 $
6,000 0.2465 $
10,000 0.2419 $
14,000 0.2374 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
1020 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1080 mA
R(DC)typ.
0.25 Ohm
R(DC)max.
0.315 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?