Cart

IFSC1515AHER1R0M01

VISHAY IFSC1515AHER1R0M01

image shown is a representation only

VISHAY

IFSC-1515 1,0uH 4300mA 20% WWT
Supplier: Vishay
Matchcode: INDC1,0U20%
Rutronik No.: IND15875
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2336 $
467.20 $

Prices

2,000 0.2336 $
4,000 0.223 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
4300 mA
Current sat.
3850 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.02 Ohm
Length
3.8 mm
Width
3.8 mm
Height
1.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?