Cart

IFSC1008ABER1R0M01

VISHAY IFSC1008ABER1R0M01

image shown is a representation only

VISHAY

IFSC-1008 1,0uH 2600mA 20% WWT
Supplier: Vishay
Matchcode: INDC1,0U1008
Rutronik No.: IND11956
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2905 $
581.00 $

Prices

2,000 0.2905 $
6,000 0.2853 $
10,000 0.28 $
14,000 0.2748 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
2600 mA
Current sat.
2700 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1008 Inch
R(DC)typ.
0.037 Ohm
R(DC)max.
0.043 Ohm
Length
2.5 mm
Width
2 mm
Height
1.2 mm
T(A)min
-55 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?