Cart

IFLR5151HZERR44M01

VISHAY

IFLR5151 0,44uH 50A 20% WWT
Supplier: Vishay
Matchcode: INDC0,44U20%
Rutronik No.: IND17210
Unit Pack: 450
MOQ: 5400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8477 $
4,577.58 $

Parameter

Inductance
0.17 µH
Mounting
SMD
Current rated
50000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
35000 mA
R(DC)typ.
0.00032 Ohm
R(DC)max.
0.00035 Ohm
Test frequency
0.1 MHz
Enclosure type
SHIELDED
Length
13 mm
Width
13 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?