Cart

IFLR2727EZER72NM01

VISHAY

IFLR2727 0,027uH 45A 20% WWT
Supplier: Vishay
Matchcode: INDC0,027U20%
Rutronik No.: IND17207
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4941 $
2,470.50 $

Prices

5,000 0.4941 $
6,000 0.485 $
8,000 0.4758 $

Parameter

Inductance
0.072 µH
Mounting
SMD
Current rated
45000 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
58000 mA
R(DC)typ.
0.00032 Ohm
R(DC)max.
0.00035 Ohm
Test frequency
0.1 MHz
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?