Cart

IDCP2218ER100M

VISHAY IDCP2218ER100M

image shown is a representation only

VISHAY

IDCP2218 10uH 1440mA 20%
Supplier: Vishay
Matchcode: INDC10U20%
Rutronik No.: IND13779
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.333 $
499.50 $

Prices

1,500 0.333 $
3,000 0.3269 $
6,000 0.3209 $
9,000 0.3148 $

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1440 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.1 Ohm
Length
5.8 mm
Width
5.2 mm
Height
4.5 mm
T(A)min
-55 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?