Cart

ICM1206ER222M

VISHAY ICM1206ER222M

image shown is a representation only

VISHAY

ICM1206 2200R 200mA 20% WWT
Supplier: Vishay
Matchcode: INDK2X2200R1206
Rutronik No.: IND10814
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2246 $
449.20 $

Prices

2,000 0.2246 $
4,000 0.2205 $
6,000 0.2165 $
8,000 0.2124 $

Parameter

Inductance
LX2 µH
Mounting
SMD
Current I
200 mA
Design size
1206 Inch
DCR
1.2 Ohm
Enclosure type
OPEN
Tolerance
20 %
Impedance
2200X2 Ohm
Technology
WIREWOUND
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Israel
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?