Cart

HVR3700008203FR500

VISHAY

HVR37 820K 1% 0,5W 0411
Supplier: Vishay
Matchcode: HVR37-820K1%
Rutronik No.: WLR2643
Unit Pack: 5000
MOQ: 5000
package: 0411
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.07084 $
354.20 $

Prices

5,000 0.07084 $
10,000 0.06559 $

Parameter

Resistor value
820K Ω
Package
0411
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
200 ppm
Max.oper.volt.
3500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
10 mm
Diameter
4 mm
Spec.features
HI VOLTAGE
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
India
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?